Cimco 180762 Crimp Cable Lug 180° M12 95mm² Hole Dia 13mm 1 piece

MPN
180762
Brand
Cimco
EAN-13
2050001191434
Order Code
11-6103
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Cimco crimp cable lug with part number 180762 is designed for cables with a cross-section of 95 mm². It features a 180° blade terminal with an M12 connection and a hole diameter of 13 mm. This lug is typically used in electrical installations for secure and reliable cable connections.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 95mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG 3
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot