Cimco 180760 Crimp Cable Lug 180° M10 95mm² Hole Dia 10.5mm 1 piece

MPN
180760
Brand
Cimco
EAN-13
2050001156198
Order Code
11-6102
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Cimco crimp cable lug, model 180760, is designed for secure connections in electrical applications. It features a 95 mm² capacity, 180-degree blade terminal, and an M10 fitting with a 10.5 mm hole diameter. Typical uses include connecting cables in industrial and electrical systems for reliable conductivity.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 95mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG 3
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot