Cimco 180759 Crimp Cable Lug 180° M8 95 mm² Hole Dia 8.5 mm 1 piece

MPN
180759
Brand
Cimco
EAN-13
2050001156181
Order Code
11-6101
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The Cimco crimp cable lug, model 180759, is a robust connector designed for M8 applications with a 95 mm² conductor size. Featuring an 8.5 mm hole diameter and 180° blade terminal design, it ensures secure and efficient electrical connections. Typically used in industrial and electrical installations, it facilitates reliable connectivity in heavy-duty wiring systems.
Colour Metal
Stud Size 8.5mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 95mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3
Maximum Wire Size AWG 3
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot