Cimco 180756 Crimp Cable Lug 180° M16 70mm² Hole Dia16.5mm 1 piece

MPN
180756
Brand
Cimco
EAN-13
2050001191410
Order Code
11-6100
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Cimco manufactures the 180756 crimp cable lug, designed for 70 mm² cables with a hole diameter of 16.5 mm and an M16 connection. This connector is a 180° blade terminal, suitable for secure cable terminations. It is typically used in electrical installations and maintenance for connecting cables reliably.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70mm²
Hole Ø 16.5mm
Material (details) Tin-plated copper
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M16
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot