Cimco 180754 Crimp Cable Lug 180° M12 70mm² Hole Dia 13mm 1 piece

MPN
180754
Brand
Cimco
EAN-13
2050001156174
Order Code
11-6099
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Cimco crimp cable lug 180754 is a robust connector designed for 70 mm² cables, featuring an M12 fitting and a hole diameter of 13 mm. This 180° crimp lug is ideal for forming secure electrical connections in industrial and commercial applications. It ensures reliable performance and is suitable for use in demanding environments.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot