Cimco 180752 Crimp Cable Lug 180° M10 70mm² Hole Dia 10.5mm 1 piece

MPN
180752
Brand
Cimco
EAN-13
2050001156167
Order Code
11-6098
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

The Cimco Crimp Cable Lug 180752 is a high-quality crimp connector designed for secure electrical connections. It features a 180° blade terminal suitable for M10 bolts and supports cables up to 70 mm², with a hole diameter of 10.5 mm. Ideal for professional electrical installations, it ensures reliable conductivity and ease of use in various wiring applications.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot