Cimco 180749 Crimp Cable Lug 180° M6 70mm² Hole Dia 6.5mm 1 piece

MPN
180749
Brand
Cimco
EAN-13
2050001156143
Order Code
11-6096
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Cimco crimp cable lug, model 180749, is designed with a 180° blade terminal for M6 connections and accommodates cables up to 70 mm². It features a hole diameter of 6.5 mm and comes as a single piece. This crimp connector is typically used for secure electrical terminations in industrial and commercial applications.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot