Cimco 180747 Crimp Cable Lug 180° M20 50mm² Hole Dia 20.5mm 1 piece

MPN
180747
Brand
Cimco
EAN-13
2050001191397
Order Code
11-6095
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.33
10+ £1.19
100+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Cimco 180747 crimp cable lug is a durable crimp connector designed with a 180-degree blade terminal for secure electrical connections. It is suitable for M20 cables with a 50 mm² cross-sectional area and features a hole diameter of 20.5 mm, making it ideal for use in various electrical installations and maintenance tasks. This product is typically utilised in industrial and commercial settings to ensure reliable connectivity.
Colour Metal
Stud Size 20mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 20.5mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M20
Thread Size M20

Reviews

Be the first to submit a review

Trustpilot