Cimco 180746 Crimp Cable Lug 180° M16 50mm² Hole Dia:16.5mm 1 piece

Image Representative of Range

Cimco 180746 Crimp Cable Lug 180° M16 50mm² Hole Dia:16.5mm 1 piece

MPN
180746
Brand
Cimco
EAN-13
2050001191380
Order Code
11-6094
Country of Origin
France
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Cimco crimp cable lug, model 180746, is designed for secure electrical connections featuring a 180-degree blade terminal and an M16 fitting for cables up to 50 mm². This durable component has a hole diameter of 16.5 mm and is typically used in electrical installations requiring robust and reliable connections. Ideal for industrial and commercial applications, this product ensures efficient conductivity and long-term performance.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 16.5mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M16
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot