Cimco 180745 Crimp Cable Lug 180° M14 50 mm² Hole Dia 15 mm 1 piece

MPN
180745
Brand
Cimco
EAN-13
2050001191373
Order Code
11-6093
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 155 availableBack-order availability date - 03/12/2026

Cimco's crimp cable lug 180745 is designed for a 180° connection, suitable for M14 bolts and conductors up to 50 mm². It features a 15 mm hole diameter for secure fitting. Typically used in electrical installations, it ensures reliable connectivity in both industrial and residential settings.
Colour Metal
Stud Size 15mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 15mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M14
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot