Cimco 180744 Crimp Cable Lug 180° M12 50mm² Hole Dia13mm 1 piece

MPN
180744
Brand
Cimco
EAN-13
2050001156136
Order Code
11-6092
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Cimco manufactures the 180744 crimp cable lug, featuring a 180° angle, an M12 size, and a 50 mm² capacity with a 13 mm hole diameter. This crimp connector is typically used for securely terminating electrical cables in industrial and automotive applications. The single-piece blade terminal is designed for efficient and reliable cable connection.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot