Cimco 180742 Crimp Cable Lug 180° M10 50mm² Hole Dia 10.5 mm 1 piece

MPN
180742
Brand
Cimco
EAN-13
2050001156129
Order Code
11-6091
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 664 in stock

The Cimco crimp cable lug (part number 180742) is a 180-degree connector with an M10 fitting, suitable for cables up to 50 mm². It features a 10.5 mm hole diameter, ideal for secure electrical connections in industrial and heavy-duty applications. This product ensures reliable performance in high-current situations.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot