Cimco 180740 Crimp Cable Lug 180° M8 50mm² Hole Dia 8.5mm 1 piece

MPN
180740
Brand
Cimco
EAN-13
2050001156112
Order Code
11-6090
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 911 in stock

The Cimco crimp cable lug, model 180740, is designed for connections requiring a 180° M8 blade terminal. It supports cable sizes up to 50 mm² and has a hole diameter of 8.5 mm. This component is typically used in electrical installations for secure and reliable cable termination.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot