Cimco 180739 Crimp Cable Lug 180° M6 50mm² Hole Dia 6.5mm 1 piece

MPN
180739
Brand
Cimco
EAN-13
2050001191366
Order Code
11-6089
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Cimco crimp cable lug, model 180739, is designed for secure electrical connections with an M6 opening and a 50 mm² cross-section. Featuring a 6.5 mm hole diameter, this 180-degree blade terminal is ideal for use in automotive and industrial applications. This connector facilitates efficient conductivity and secure attachment in high-demand circuits.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 50mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG 1
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot