Cimco 180737 Crimp Cable Lug 180° M16 35mm² Hole Dia 16.5mm 1 piece

MPN
180737
Brand
Cimco
EAN-13
2050001191359
Order Code
11-6088
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 75 availableBack-order availability date - 03/12/2026

Cimco manufactures the 180737 crimp cable lug designed for a 180° application. It features an M16 size, suitable for 35 mm² cables, with a hole diameter of 16.5 mm. This crimp connector is typically used in electrical installations for secure cable connections.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 16.5mm
Material (details) Tin-plated copper
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M16
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot