Cimco 180735 Crimp Cable Lug 180° M12 35mm² Hole Dia 13mm 1 piece

MPN
180735
Brand
Cimco
EAN-13
2050001156099
Order Code
11-6087
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Cimco produces the crimp cable lug 180735, designed for secure electrical connections. Key features include a 180-degree blade terminal, M12 fitting, and capacity for 35 mm² cables with a 13 mm hole diameter. It is typically used in various electrical installations for effective power distribution.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot