Cimco 180734 Crimp Cable Lug 180° M10 35mm² Hole Dia 10.5mm 1 piece

MPN
180734
Brand
Cimco
EAN-13
2050001156082
Order Code
11-6086
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 711 in stock

Cimco manufactures the 180734 crimp cable lug, designed for a 180° connection with an M10 fitting. It features a 35 mm² cable capacity and a hole diameter of 10.5 mm. Typically used in electrical installations, this component ensures secure cable terminations.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot