Cimco 180732 Crimp Cable Lug 180° M8 35mm² Hole Dia 8.5mm 1 piece

MPN
180732
Brand
Cimco
EAN-13
2050001156075
Order Code
11-6085
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

The Cimco crimp cable lug, model 180732, is designed for a secure electrical connection with its 180° crimp style and M8 compatibility. It accommodates a cable cross-section of 35 mm² and features a hole diameter of 8.5 mm. This crimp connector is typically used in electrical installations for secure and reliable connections.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot