Cimco 180730 Crimp Cable Lug 180° M6 35mm² Hole Dia 6.5mm 1 piece

MPN
180730
Brand
Cimco
EAN-13
2050001156068
Order Code
11-6084
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 492 in stock

The Cimco crimp cable lug, model 180730, features a 180° blade terminal and is designed for M6 connections with a capacity of 35 mm². It includes a hole diameter of 6.5 mm and is supplied as a single piece. Typically, this component is used in electrical installations to securely connect cables to terminal points.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 35mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG 2
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot