Cimco 180726 Crimp Cable Lug 180° M14 25 mm² Hole Dia 15 mm 1 piece

MPN
180726
Brand
Cimco
EAN-13
2050001191342
Order Code
11-6083
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.884
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Cimco crimp cable lug, model 180726, is designed for secure electrical connections with a 180° blade terminal for M14 bolts and accommodates cables up to 25 mm². It features a hole diameter of 15 mm and is typically used in electrical installations and industrial applications. This single-piece crimp connector ensures reliable performance for heavy-duty wiring tasks.
Colour Metal
Stud Size 15mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 15mm
Material (details) Tin-plated copper
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Size M14
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot