Cimco 180725 Crimp Cable Lug 180° M12 25mm² Hole Dia 13mm 1 piece

MPN
180725
Brand
Cimco
EAN-13
2050001156051
Order Code
11-6082
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Cimco crimp cable lug 180725 is designed for secure electrical connections with its 180° orientation and M12 bolt size, accommodating 25 mm² cables. It features a 13 mm hole diameter, ensuring compatibility with various fastening requirements. Typically used in electrical installations, this crimp connector ensures reliable and efficient power distribution.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot