Cimco 180724 Crimp Cable Lug 180° M10 25mm² Hole Dia 10.5mm 1 piece

MPN
180724
Brand
Cimco
EAN-13
2050001156044
Order Code
11-6081
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

The Cimco crimp cable lug 180724 is designed for connecting cables to electrical terminals with a blade terminal angled at 180 degrees. It features an M10 size suitable for 25 mm² cables, with a hole diameter of 10.5 mm. This product is typically used in electrical installations for securing and terminating wire connections efficiently.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot