Cimco 180722 Crimp Cable Lug 180° M8 25 mm² Hole Dia 8.5 mm 1 piece

MPN
180722
Brand
Cimco
EAN-13
2050001156037
Order Code
11-6080
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 733 in stock

Cimco's crimp cable lug, model 180722, features a 180° blade terminal design with an M8 size, suitable for 25 mm² cables. The lug includes a hole with a diameter of 8.5 mm and is supplied individually. It is typically used for secure electrical connections in industrial and domestic wiring applications.
Colour Metal
Stud Size 8.5mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot