Cimco 180720 Crimp Cable Lug 180° M6 25mm² Hole Dia 6.5mm 1 piece

MPN
180720
Brand
Cimco
EAN-13
2050001156020
Order Code
11-6079
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The Cimco crimp cable lug, model 180720, is designed for secure electrical connections with a 180° blade terminal, compatible with M6 bolts and accommodates 25 mm² cables. It features a 6.5 mm hole diameter, ensuring precise fitting for electrical installations. This product is typically used in electrical and automotive applications for connecting cables to terminal blocks or equipment.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot