Cimco 180718 Crimp Cable Lug 180° M5 25mm² Hole Dia 5.2mm 1 piece

MPN
180718
Brand
Cimco
EAN-13
2050001156013
Order Code
11-6078
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Cimco manufactures the Crimp Cable Lug, featuring a 180-degree design, M5 size, and a 25 mm² capacity with a 5.2 mm hole diameter. It is typically used in electrical applications for securing cables to terminals or other connection points. Available as a single piece, this component ensures reliable conductivity and connections.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 25mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Maximum Wire Size AWG 4
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot