Cimco 180715 Crimp Cable Lug 180° M12 16mm² Hole Dia 13mm 1 piece

MPN
180715
Brand
Cimco
EAN-13
2050001156006
Order Code
11-6077
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The Cimco crimp cable lug is a durable connection accessory designed for secure cable termination, featuring a 180° configuration and an M12 size fitting. It is compatible with 16 mm² cables and has a hole diameter of 13 mm, making it suitable for high-demand electrical applications. Ideal for both industrial and commercial use, it ensures reliable and efficient electrical connectivity.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot