Cimco 180714 Cable Lug Crimp 180° M10 16mm² Hole Dia 10.5mm 1 piece

MPN
180714
Brand
Cimco
EAN-13
2050001155993
Order Code
11-6076
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.594
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

The Cimco crimp cable lug, model 180714, features a 180-degree blade terminal, suitable for connecting cables with a cross-section of 16 mm². It has an M10 fitting with a hole diameter of 10.5 mm, and is sold individually. This component is typically used in electrical installations for securely joining cables to electrical equipment or terminal blocks.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot