Cimco 180712 Crimp Cable Lug 180° M8 16 mm² Hole Dia 8.5 mm 1 piece

MPN
180712
Brand
Cimco
EAN-13
2050001155986
Order Code
11-6075
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,901 in stock

The Cimco crimp cable lug, model 180712, is designed for secure electrical connections with a 180-degree blade terminal. It accommodates cables of 16 mm² and features an M8 size with a hole diameter of 8.5 mm. Typically used in electrical installations, it provides reliable connectivity for industrial and commercial applications.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot