Cimco 180710 Crimp Cable Lug 180° M6 16 mm² Hole Dia 6.5 mm 1 piece

MPN
180710
Brand
Cimco
EAN-13
2050001155979
Order Code
11-6074
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.545
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 928 in stock

The Cimco crimp cable lug, model 180710, is designed for secure electrical connections with a 16 mm² cross-section. Featuring a 180° blade terminal and M6 configuration with a hole diameter of 6.5 mm, it ensures precise and reliable installation. It is typically used in electrical systems for securely attaching cables to various components.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot