Cimco 180709 Crimp Cable Lug 180° M5 16mm² Hole Dia 5.2mm 1 piece

MPN
180709
Brand
Cimco
EAN-13
2050001155962
Order Code
11-6073
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.494
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

The Cimco crimp cable lug 180709 is designed for creating secure electrical connections with a 180° blade terminal suitable for M5 bolts. It accommodates cables with a cross-section of 16 mm² and features a hole diameter of 5.2 mm. Typically used in electrical installations where reliable cable terminations are required.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 16mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Maximum Wire Size AWG 6
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot