Cimco 180706 Crimp Cable Lug 180° M12 10 mm² Hole Dia 13 mm 1 piece

MPN
180706
Brand
Cimco
EAN-13
2050001155955
Order Code
11-6072
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The Cimco crimp cable lug, model 180706, is designed for secure cable terminations with a 180-degree M12 connection and supports 10 mm² cables with a 13 mm hole diameter. Manufactured by Cimco, this crimp connector is typically used in electrical installations to ensure reliable connections. It is ideal for applications requiring robust cable lugs for efficient energy transfer.
Colour Metal
Stud Size 13mm
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot