Cimco 180705 Crimp Cable Lug 180° M10 10mm² Hole Dia 10.5mm 1 piece

MPN
180705
Brand
Cimco
EAN-13
2050001155948
Order Code
11-6071
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.412
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The Cimco crimp cable lug is designed for secure cable connections, featuring a 180-degree blade terminal with an M10 bolt size for cables with a cross-sectional area of 10 mm². It has a hole diameter of 10.5 mm, ensuring a snug fit for various electrical applications. This crimp connector is ideal for creating reliable and efficient connections in electrical installations and maintenance.
Colour Metal
Stud Size 10.5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 10.5mm
Material (details) Tin-plated copper
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Size M10
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot