Cimco 180702 Crimp Cable Lug 180° M6 10mm² Hole Dia 6.5mm 1 piece

MPN
180702
Brand
Cimco
EAN-13
2050001155924
Order Code
11-6069
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.392
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

The Cimco crimp cable lug with model number 180702 is a robust connector designed for secure electrical connections, featuring a 180-degree blade terminal, M6 size, suitable for 10 mm² cables with a hole diameter of 6.5 mm. This high-quality component is typically used in automotive, industrial, and electrical applications where reliable wire terminations are essential. It comes in a single pack, ideal for precision installations.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot