Cimco 180700 Crimp Cable Lug 180° M5 10mm² Hole Dia 5.2mm 1 piece

MPN
180700
Brand
Cimco
EAN-13
2050001155917
Order Code
11-6068
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 390 in stock

Cimco's crimp cable lug, model 180700, is a blade terminal designed for optimal electrical connectivity. Featuring a 180-degree angle, M5 specifications, and a hole diameter of 5.2 mm, this connector accommodates cables up to 10 mm². It is typically used in electrical installations to securely join cables to terminals.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 10mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Maximum Wire Size AWG 8
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot