Cimco 180698 Crimp Cable Lug 180° M12 6mm² Hole Dia 13mm 1 piece

MPN
180698
Brand
Cimco
EAN-13
2050001191335
Order Code
11-6067
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Cimco crimp cable lug 180698 is designed for secure electrical connections with a 180° configuration, suitable for M12 bolt sizes and accommodating 6 mm² cables. It features a 13 mm hole diameter, which allows for easy installation in various electrical setups. This crimp connector is typically used in industrial or automotive applications for efficient and reliable cable management.
Colour Metal
Stud Size 13mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 13mm
Material (details) Tin-plated copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Size M12
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot