Cimco 180696 Crimp Cable Lug 180° M8 6mm² Hole Dia 8.5mm 1 piece

MPN
180696
Brand
Cimco
EAN-13
2050001191328
Order Code
11-6065
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 26/11/2026

The Cimco crimp cable lug (model 180696) is designed with a 180-degree blade terminal for secure connections. It features an M8 fitting suitable for 6 mm² cables, with a hole diameter of 8.5 mm. This product is typically used in electrical and automotive applications for connecting cables to terminals.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot