Cimco 180694 Crimp Cable Lug 180° M6 6mm² Hole Dia 6.5mm 1 piece

MPN
180694
Brand
Cimco
EAN-13
2050001155894
Order Code
11-6064
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.316
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,077 in stock

The Cimco crimp cable lug, model 180694, features a 180° design and is suitable for M6 connections with a 6 mm² wire size. It includes a hole diameter of 6.5 mm, ideal for secure electrical terminations in industrial and automotive applications. This reliable crimp connector is typically used to ensure a robust connection in electrical wiring systems.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot