Cimco 180692 Crimp Cable Lug 180° M5 6mm² Hole 5.2mm

MPN
180692
Brand
Cimco
EAN-13
2050001191311
Order Code
11-6063
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.323
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The Cimco crimp cable lug is a durable connector designed for M5 screws and suitable for 6 mm² cables. It features a 180° blade terminal with a hole diameter of 5.2 mm, making it ideal for secure electrical connections. This component is typically used in electrical installations and machinery for reliable cable termination.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 6mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Maximum Wire Size AWG 10
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot