Cimco 180686 Crimp Cable Lug 180° M8 4mm² Hole Dia 8.5mm 1 piece

MPN
180686
Brand
Cimco
EAN-13
2050001191304
Order Code
11-6062
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

Cimco manufactures the 180686 crimp cable lug, featuring a 180° blade terminal design with an M8 connection and 4 mm² capacity. The lug includes a hole diameter of 8.5 mm, sold individually. It is typically used for electrical connections in various applications requiring secure and efficient cable terminations.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 4mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 4mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot