Cimco 180684 Crimp Cable Lug 180° M6 4mm² Hole Dia6.5mm 1 piece

MPN
180684
Brand
Cimco
EAN-13
2050001191298
Order Code
11-6061
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 925 in stock

The Cimco Crimp Cable Lug, model 180684, is designed for creating secure electrical connections. It features an M6 hole with a diameter of 6.5 mm, suitable for cables up to 4 mm². Typically used for wiring applications, it ensures reliable performance in various electrical installations.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 4mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 4mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot