Cimco 180682 Crimp Cable Lug 180° M5 4mm² Hole Dia5.2mm 1 piece

MPN
180682
Brand
Cimco
EAN-13
2050001191281
Order Code
11-6060
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,587 in stock

The Cimco crimp cable lug is designed for secure electrical connections, featuring a 180° blade terminal suitable for M5 bolts and 4 mm² cables. It includes a 5.2 mm hole diameter, ensuring compatibility with standard fastening systems. Typically used in electrical installations and repairs, this lug facilitates efficient wire termination.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 4mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 4mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot