Cimco 180680 Crimp Cable Lug 180° M4 4mm² Hole Dia 4.3mm 1 piece

MPN
180680
Brand
Cimco
EAN-13
2050001191274
Order Code
11-6059
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

The Cimco crimp cable lug with part number 180680 is designed for 4 mm² cables and features a 180° blade terminal. It has an M4 size with a hole diameter of 4.3 mm, making it suitable for secure electrical connections. Typically used in electrical installations and wiring projects, it ensures reliable conductivity and a stable connection.
Colour Metal
Stud Size 4.3mm
Maximum Wire Size (mm2) 4mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 4mm²
Hole Ø 4.3mm
Material (details) Tin-plated copper
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Maximum Wire Size AWG 12
Product Type Crimp cable lug
Size M4
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot