Cimco 180676 Crimp Cable Lug 180° M8 2.50mm² Hole Dia8.5mm 1 piece

MPN
180676
Brand
Cimco
EAN-13
2050001155887
Order Code
11-6058
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.356
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Cimco 180676 crimp cable lug is designed for secure connections with a 180° configuration, suitable for M8 bolts. It features a 2.50 mm² wire size and an 8.5 mm hole diameter. Ideal for electrical applications requiring reliable and efficient cable terminations.
Colour Metal
Stud Size 8.5mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 8.5mm
Material (details) Tin-plated copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Size M8
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot