Cimco 180674 Crimp Cable Lug 180° M6 2.50mm² Hole Dia6.5mm 1 piece

MPN
180674
Brand
Cimco
EAN-13
2050001155870
Order Code
11-6057
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
25+ £0.206
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

The Cimco crimp cable lug, model 180674, features a 180-degree blade terminal design with an M6 size suitable for 2.50 mm² cables and a hole diameter of 6.5 mm. This component is typically used for secure electrical connections in various wiring projects. It is designed for a single piece application, providing reliable performance in installations requiring strong and stable connectivity.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot