Cimco 180672 Crimp Cable Lug 180° M5 2.50 mm² Hole Dia 5.2 mm 1 piece

MPN
180672
Brand
Cimco
EAN-13
2050001155863
Order Code
11-6056
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
25+ £0.227
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 497 in stock

The Cimco crimp cable lug model 180672 is designed for connecting cables and features a 180° orientation. It is suitable for cables with a 2.50 mm² cross-section and has a hole diameter of 5.2 mm, accommodating M5 fasteners. This crimp connector is typically used in electrical installations for secure cable connections.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot