Cimco 180670 Crimp Cable Lug 180° M4 2.50mm² Hole Dia 4.3mm 1 piece

MPN
180670
Brand
Cimco
EAN-13
2050001155856
Order Code
11-6055
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
25+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

Cimco's crimp cable lug, model 180670, is a reliable connector designed for 2.50 mm² wires with an M4 stud size and a 4.3 mm hole diameter. The 180-degree blade terminal ensures secure contact and is ideal for electrical repair and installation tasks. It is commonly used in industrial and automotive applications where strong electrical connections are essential.
Colour Metal
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 2.5mm²
Hole Ø 4.3mm
Material (details) Tin-plated copper
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Product Type Crimp cable lug
Size M4
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot