Cimco 180664 Crimp Cable Lug 180° M6 1.50mm² Hole Dia 6.5mm 1 piece

MPN
180664
Brand
Cimco
EAN-13
2050001191267
Order Code
11-6054
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 954 in stock

The Cimco 180664 crimp cable lug is a durable connector designed for electrical applications, featuring a 180° blade terminal with an M6 fitting for 1.50 mm² cables. The product includes a hole diameter of 6.5 mm and is supplied as a single piece, making it suitable for secure and stable connections in wiring tasks. Typical applications include use in electrical installations where reliable cable termination is required.
Colour Metal
Stud Size 6.5mm
Maximum Wire Size (mm2) 1.5mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 1.5mm²
Hole Ø 6.5mm
Material (details) Tin-plated copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Product Type Crimp cable lug
Size M6
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot