Cimco 180662 Crimp Cable Lug 180° M5 1.50mm² Hole Dia 5.2mm 1 piece

MPN
180662
Brand
Cimco
EAN-13
2050001191250
Order Code
11-6053
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 8,000 availableBack-order availability date - 03/12/2026

The Cimco crimp cable lug 180662 is a high-quality connector designed for secure cable terminations. It features a 180° M5 configuration, suitable for 1.50 mm² cables, with a hole diameter of 5.2 mm. This crimp connector is ideal for reliable electrical installations in various industrial applications.
Colour Metal
Stud Size 5.2mm
Maximum Wire Size (mm2) 1.5mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 1.5mm²
Hole Ø 5.2mm
Material (details) Tin-plated copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Product Type Crimp cable lug
Size M5
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot