Cimco 180660 Crimp Cable Lug 180° M4 1.50mm² Hole Dia 4.3mm 1 piece

MPN
180660
Brand
Cimco
EAN-13
2050001155849
Order Code
11-6052
Country of Origin
France
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
50+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The Cimco crimp cable lug 180660 is a durable electrical connector designed for secure wire connections. It features a 180° M4 blade terminal suitable for 1.50 mm² wire, with a hole diameter of 4.3 mm, making it ideal for precise applications. This component is commonly used for establishing reliable electrical connections in various installations.
Colour Metal
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 1.5mm²
Hole Ø 4.3mm
Material (details) Tin-plated copper
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Product Type Crimp cable lug
Size M4
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot