Cimco 180532 U Terminal 1.50-2.50 mm² Hole Dia=4.3 mm Metal 1 piece

Image Representative of Range

Cimco 180532 U Terminal 1.50-2.50 mm² Hole Dia=4.3 mm Metal 1 piece

MPN
180532
Brand
Cimco
EAN-13
2050001250247
Order Code
11-6032
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

The Cimco 180532 U terminal is a metal, non-insulated crimp connector. It accommodates wire sizes of 1.50 mm² to 2.50 mm² and features a 4.3 mm hole diameter. This terminal is commonly used for secure electrical connections in various wiring applications.
Colour Silver
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot